Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RR2P-UDC24V
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Mounting:
Socket
Termination Style:
8-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-30 to 70 °C
Coil Resistance:
400 Ohm
A Plug-In Relay, with Input Voltage: 24VDC, Contact Rating: 10A, Contact Configuration: DPDT, No Options, and Terminal Type: Round Pin Plug-In
Search Keywords:
RR2PUDC24V
IN STOCK:
96
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$23.99
$23.990
10
$20.41
$204.100
25
$19.14
$478.500
50
$17.99
$899.500
100
$16.85
$1,685.000
250
$16.68
$4,170.000
500
+
$16.51
$8,255.000
Product Guides
Accessories
SR2P-05
Conn Relay Socket SKT 2 POS Screw ST SMD
SR2P-06
Conn Relay Socket SKT 8 POS Screw ST
SFA-203
Connector Accessories - Hold Down Relay Clip.
SR2B-02F1
Connector Accessories Hold Down Spring
SR2P-05C
Conn Relay Socket SKT 2 POS Screw ST SMD
SR2P-51
Conn Relay Socket SKT 2 POS Solder ST Thru-Hole
BNDN1000
DIN Rail, 35mm, 1m Long
CUSTOMERS
ALSO BOUGHT
5205207-1
D Sub Connector Housing - 25 Ways - D Sub - DB - AMPLIMITE HDP-20 Series - Receptacle - St...
7057-OR005
Hook-up Wire - Stranded - 18 (7/26) AWG - PVC Orange - 100 ft - Tinned Copper
66504-4
Socket Contact Gold Crimp 20-24 AWG Stamped
5248-RC
Hash Choke Wirewound 68uH 20% 1KHz Ferrite 5A 54mOhm DCR AXL Bag
7101SYZQE
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .420" Actuator - Solder...