Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RR3B-UAC120V
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-30 to 70 °C
Coil Resistance:
2.1 KOhm
A Plug-In Relay, with Input Voltage: 120VAC, Contact Rating: 10A, Contact Configuration: 3PDT, No Options, and Terminal Type: Blade Plug-In
Search Keywords:
RR3BUAC120V
IN STOCK:
85
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$26.07
$130.350
25
$18.78
$469.500
50
$16.33
$816.500
100
$15.19
$1,519.000
250
$15.04
$3,760.000
500
$14.55
$7,275.000
1,000
+
$14.41
$14,410.000
CUSTOMERS
ALSO BOUGHT
25-7307
Conn UHF PL 0Hz to 300MHz Crimp ST Cable Mount Gold
IELK1-1-72-20.0-01-V
Circuit Breaker Magnetic 1Pole 20A
206426-1
3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
25.320.0353.1
Pluggable Terminal Block - 5 mm - 3 Positions - 12AWG - 15 A.
1-66360-0
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Brass Contact with 50.0µin (1.27µm...