Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RR3B-UAC24V
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-30 to 70 °C
Coil Resistance:
79 Ohm
Power Relay 24VAC 10A 3PDT(36x36x47.5)mm Socket
Search Keywords:
RR3BUAC24V
IN STOCK:
23
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$26.39
$131.950
25
$19.32
$483.000
50
$18.29
$914.500
100
$16.86
$1,686.000
250
$16.45
$4,112.500
500
$16.22
$8,110.000
1,000
+
$16.06
$16,060.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RM1E48AA100
SSR AS 480V 100A 4-20MA
AR30E0R-01R
Switch Push Button N.C. SPST Round Extended Button Momentary Contact Screw Panel Mount
GT5Y-2SN1A100
Time Delay Relay DPDT 5A 100V to 120VAC Plug-In
XN4E-BL402MR
Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
RU4S-C-A24
Electromechanical Relay 24VAC 164Ohm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay