Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RR3B-ULAC240V
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-30 to 70 °C
Coil Resistance:
8.33 KOhm
Power Relay 240VAC 10A 3PDT(36x36x47.5)mm Socket
Search Keywords:
RR3BULAC240V
IN STOCK:
13
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$35.52
$35.520
10
$23.28
$232.800
25
$20.71
$517.750
50
$19.57
$978.500
100
$18.40
$1,840.000
250
$18.06
$4,515.000
500
+
$17.88
$8,940.000
Product Guides
CUSTOMERS
ALSO BOUGHT
8632AB6X718UL
Switch Push Button ON Mom SPDT Round Plunger 6A 250VAC 30VDC Momentary Contact Solder Lug ...
AZ2160-1C-15DEF
40A Mini Power Relay 15VDC coil SPDT
RZ3A60A75
Solid State Relay - 3PST NO - 75 A - 660 VAC - Panel - Screw - Zero Crossing
LSZ1F
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Replacement Operating Head Only, For...
V7-7B19D8-640
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 1...