Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RR3B-ULCAC120V
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-30 to 70 °C
Coil Resistance:
2.1 KOhm
Power Relay 120VAC 10A 3PDT(36x36x47.5)mm Socket
Search Keywords:
RR3BULCAC120V
IN STOCK:
41
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$26.55
$26.550
10
$21.63
$216.300
25
$20.30
$507.500
50
$19.32
$966.000
100
$17.97
$1,797.000
250
$17.03
$4,257.500
500
+
$16.25
$8,125.000
Product Guides
CUSTOMERS
ALSO BOUGHT
90800-1
Hand Crimper Tool D-Sub Contacts
IUG666-1-61-40.0-01
Circuit Breaker Hydraulic Magnetic 3Pole 40A 277VAC
KU340N
Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 40A/600V(Knf330N)
9221SHZ4QD
Switch Toggle ON ON DPDT Round Lever Quick Conn 10A 250VAC 30VDC Panel Mount with Threads ...
IFRM08P17A1/S35L
Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC 3-Pin