help desk software
DATA SHEET

RR3PA-UAC12V

IDEC Corporation

Power Relay 12VAC 10A 3PDT(35.6x35.6x55.5)mm Socket

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RR3PA-UAC12V
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
12 V
DC Coil Voltage:
N/A
Contact Arrangement:
3PDT
Mounting:
Socket
Termination Style:
11-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-30 to 70 °C
Coil Resistance:
18 Ohm
Power Relay 12VAC 10A 3PDT(35.6x35.6x55.5)mm Socket
Search Keywords:
RR3PAUAC12V
IN STOCK: 14
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$35.74
$35.740
10
$24.11
$241.100
25
$21.60
$540.000
50
$20.84
$1,042.000
100
$19.70
$1,970.000
250
$19.45
$4,862.500
500 +
$19.25
$9,625.000
Tools/3D Models