Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RR3PA-ULDC24V
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
3PDT
Mounting:
Socket
Termination Style:
11-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-30 to 70 °C
Coil Resistance:
400 Ohm
Power Relay 24VDC 10A 3PDT(35.6x35.6x55.5)mm Socket
Search Keywords:
RR3PAULDC24V
IN STOCK:
68
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$29.23
$29.230
10
$26.53
$265.300
25
$25.02
$625.500
50
$23.51
$1,175.500
100
$22.13
$2,213.000
250
$21.91
$5,477.500
500
+
$21.69
$10,845.000
Product Guides
CUSTOMERS
ALSO BOUGHT
66103-4
Contact - Multimate - Type III+ Series - Pin - Crimp - 20 AWG - Gold Plated Contacts.
192990-1240
Tin, Pin Contact, Wire range 1.50 - 2.50 mm2,, wire size 16-14 AWG, Without insulation su...
51021-0500
Conn Housing F 5 POS 1.25mm Crimp ST Cable Mount PicoBlade™ Bag
SR3P-05
Conn Relay Socket SKT 3 POS Screw ST SMD
NC5MX
X Series - 5 pole male cable connector with Nickel housing and silver contacts.
The "ind...