Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RSCDN-20A
RoHS:
Yes
HTS:
8536490080
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Output Type:
AC
Maximum Output Voltage:
600(RMS) V
Maximum Output Current:
20 A
Output Device:
SCR
Input Type:
DC
Input Voltage:
32 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
120.75 x 22.5 x 88.2 mm
The IDEC RSCDN-20A is a reliable solid state relay designed for industrial applications. This compact relay features a 20mA 32V DC input and can handle up to 20A and 600V AC output, making it suitable for a wide range of high-power electrical systems. With its durable construction and dependable performance, the IDEC RSCDN-20A is a versatile choice for controlling and switching AC loads in machinery, automation, and other industrial settings. Trust in IDEC for quality, performance, and reliability in your electrical control solutions.
Search Keywords:
RSCDN20A
IN STOCK:
37
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$62.57
$62.570
5
$61.65
$308.250
10
$58.27
$582.700
25
$55.21
$1,380.250
50
$52.15
$2,607.500
100
$49.07
$4,907.000
250
+
$48.58
$12,145.000
Product Guides