help desk software
DATA SHEET

RSCDN-45A

IDEC Corporation

Relay SSR 20mA 32V DC-IN 45A 600V AC-OUT .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RSCDN-45A
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Output Type:
AC
Maximum Output Voltage:
600(RMS) V
Maximum Output Current:
45 A
Output Device:
SCR
Input Type:
DC
Input Voltage:
32 V
Mounting:
DIN Rail
Circuit Arrangement:
N/A
Dimension:
120.66 x 45 x 97 mm
The IDEC part RSCDN-45A is a powerful and reliable solid-state relay, configured with a 20mA 32V DC input and capable of handling up to 45A and 600V AC output. This relay is ideal for industrial applications requiring precise control and high electrical load capabilities. With its solid-state design, the RSCDN-45A offers consistent performance and long-lasting durability.
Search Keywords:
RSCDN45A
IN STOCK: 120
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$120.94
$120.940
5
$119.12
$595.600
10
$112.65
$1,126.500
25
$106.72
$2,668.000
50
$100.79
$5,039.500
100
$94.87
$9,487.000
250 +
$93.45
$23,362.500
Tools/3D Models
Product Guides