Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RSSD-10A
RoHS:
Yes
HTS:
8536410060
Supplier Standard Pack
1
Output Type:
AC
Maximum Output Voltage:
660 V
Maximum Output Current:
10 A
Output Device:
SCR
Input Type:
DC
Input Voltage:
32 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
44.5 x 57.2 x 24.1 mm
Life Cycle:
Discontinued & Replaced
Relay SSR 32V DC-IN 10A 660V AC-OUT 4-Pin
Search Keywords:
RSSD10A
This product is not in stock and cannot be back-ordered
Product Guides