help desk software
DATA SHEET

RSSD-50A

IDEC Corporation

Relay SSR 32V DC-IN 50A 660V AC-OUT 4-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RSSD-50A
RoHS:
Yes
HTS:
8536490050
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Output Type:
AC
Maximum Output Voltage:
660 V
Maximum Output Current:
50 A
Output Device:
SCR
Input Type:
DC
Input Voltage:
32 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
44.5 x 57.2 x 24.1 mm
Life Cycle:
Discontinued & Replaced
Relay SSR 32V DC-IN 50A 660V AC-OUT 4-Pin
Search Keywords:
RSSD50A
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
RSSDN-50A
RSSDN-50A
VIEW PRODUCT
Tools/3D Models