Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RSSDN-10A
RoHS:
Yes
HTS:
8536410060
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Output Type:
AC
Maximum Output Voltage:
660 V
Maximum Output Current:
10 A
Output Device:
SCR
Input Type:
DC
Input Voltage:
32 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
44.5 x 57.2 x 24.1 mm
A Panel Mount Solid State Relay with Input Voltage: 4-32VDC, Contact Configuration: SPST-NO, Current Rating: 10A, and Output Type: Dual SCR Output (Zero Voltage Turn On)
Search Keywords:
RSSDN10A
IN STOCK:
493
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$35.99
$35.990
10
$22.33
$223.300
25
$20.23
$505.750
50
$19.57
$978.500
100
$19.28
$1,928.000
250
$18.99
$4,747.500
500
+
$18.70
$9,350.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RSS-CVR
Optional Fingersafe Terminal Cover
RR2P-ULDC24V
Power Relay 24VDC 10A DPDT(35.6x28.6x55.5)mm Socket
RH2B-ULDC24V
Power Relay 24VDC 10A DPDT(27.5x21x42)mm Socket
SR3P-06
Conn Relay Socket SKT 11 POS Screw ST
AWG28-14/G-1/300
Flat Ribbon Cable 14Conductors 28AWG 300V Gray 91.44m Reel