help desk software
DATA SHEET

RSSDN-50A

IDEC Corporation

Relay SSR 32V DC-IN 50A 660V AC-OUT 4-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RSSDN-50A
RoHS:
Yes
HTS:
8536490050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Output Type:
AC
Maximum Output Voltage:
660 V
Maximum Output Current:
50 A
Output Device:
SCR
Input Type:
DC
Input Voltage:
32 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
44.5 x 57.2 x 24.1 mm
A Panel Mount Solid State Relay with Input Voltage: 4-32VDC, Contact Configuration: SPST-NO, Current Rating: 50A, and Output Type: Dual SCR Output (Zero Voltage Turn On)
Search Keywords:
RSSDN50A
IN STOCK: 190
Ships today, if you order in
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$45.23
$45.230
5
$33.32
$166.600
10
$30.92
$309.200
25
$28.77
$719.250
50
$28.34
$1,417.000
100
$27.91
$2,791.000
250 +
$27.50
$6,875.000
Tools/3D Models