RTE-B11-24AC/DC
IDEC CorporationElectromechanical Relay 24VDC 24VAC 10A DPDT (36x40x77.9)mm Socket Timer Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RTE-B11-24AC/DC
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Socket
Type:
Timer Relay
Contact Arrangement:
DPDT
DC Coil Voltage:
24 V
AC Coil Voltage:
24 V
Contact Form:
2 Form C
Maximum Current Rating:
10 A
Termination Style:
Quick Connect
Time Range:
0.1sec to 10 min
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 24VDC 24VAC 10A DPDT (36x40x77.9)mm Socket Timer Relay
Search Keywords:
RTEB1124ACDC
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$130.13
$130.130
25
$47.64
$1,191.000
50
$45.40
$2,270.000
100
+
$44.00
$4,400.000
Product Guides