Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RTE-B1AD24
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Mounting:
Socket
Type:
Timer Relay
Contact Arrangement:
DPDT
DC Coil Voltage:
24 V
AC Coil Voltage:
24 V
Contact Form:
2 Form C
Maximum Current Rating:
10 A
Termination Style:
Quick Connect
Time Range:
0.1sec to 600h
The IDEC RTE-B1AD24 multi-range timer is a versatile and reliable device designed to provide precise timing control in a wide range of applications. This timer offers multiple timing ranges, allowing users to select the most suitable time intervals for their specific needs. With its compact and durable design, the RTE-B1AD24 is easy to integrate into various systems and can withstand harsh industrial environments. Whether you need to control processes, sequence operations, or monitor time intervals, this multi-range timer delivers accurate and consistent results.
Search Keywords:
RTEB1AD24
IN STOCK:
56
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$62.44
$62.440
5
$61.52
$307.600
10
$58.66
$586.600
25
$55.76
$1,394.000
50
$52.05
$2,602.500
100
$49.34
$4,934.000
250
+
$48.84
$12,210.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
RAYMT4U
MINI-TEMP
GT3A-4EAF20
Time Delay Relay DPDT 5A 100V to 240VAC Plug-In
SC110NJ
Audio 30VDC/30VAC 120VDC/120VAC 24mA 80dBA 2400Hz to 3400Hz Screw Panel Mount
BA-1RV111-A2
MICRO SWITCH™ Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A at 250 Vac,...
BM-1R
MICRO SWITCH™ Premium Large Basic Switches: BM Series, Single Pole Double Throw (SPDT), 22...