Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RTE-P1AD24
RoHS:
Yes
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Mounting:
Socket
Type:
Timer Relay
Contact Arrangement:
DPDT
DC Coil Voltage:
24 V
AC Coil Voltage:
24 V
Contact Form:
2 Form C
Maximum Current Rating:
10 A
Termination Style:
8-Pin Circular Plug
Time Range:
0.1sec to 600h
A Multi Function Timer with Operating Voltage: 24VAC/24VDC, Timer Type: Power On Trigger (Maintained Start Signal), Timing Function: Cycle Mode, Contact Rating: 10A, Contact Configuration: Delayed DPDT, Terminal Type: 8 Pin Plug-In
Search Keywords:
RTEP1AD24
IN STOCK:
41
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$67.95
$67.950
5
$66.93
$334.650
10
$59.68
$596.800
25
$54.58
$1,364.500
50
$50.43
$2,521.500
100
$46.48
$4,648.000
250
+
$45.78
$11,445.000
DOWNLOADS