Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RU2S-A110
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
110,120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-55 to 60 °C
Coil Resistance:
4.55 KOhm
The IDEC part RU2S-A110 is a high-performance power relay designed to handle currents over 2A. This reliable relay is ideal for applications that require a robust and efficient power control solution. With its compact design and durable construction, the RU2S-A110 is perfect for use in various industrial and commercial settings. Trust IDEC for high-quality, high-performance power relays that you can count on.
Search Keywords:
RU2SA110
IN STOCK:
329
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$10.67
$53.350
25
$9.63
$240.750
50
$9.05
$452.500
100
$8.59
$859.000
250
$7.59
$1,897.500
500
$7.51
$3,755.000
1,000
+
$7.43
$7,430.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
178803-8
Rectangular Connector Housing - Plug - Blade Contact - 2 Position - 2 Rows - 0.150" (3.81m...
RB08-PC
Socket for Relays
20844-85
Power Relay 240VAC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
CGT-22-1.0
Tor 22A 0.63-1A |Carlo Gavazzi CGT-22-1.0
AR22PR-711B
Switch Selector N.O./N.C. DPST 45° Knob Screw 1000000Cycles Panel Mount