Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RU2S-A24
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-55 to 60 °C
Coil Resistance:
164 Ohm
Power relay Over 2A
Search Keywords:
RU2SA24
IN STOCK:
75
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$18.66
$93.300
25
$11.85
$296.250
50
$10.52
$526.000
100
$9.96
$996.000
250
$9.41
$2,352.500
500
$9.22
$4,610.000
1,000
+
$9.09
$9,090.000
CUSTOMERS
ALSO BOUGHT
RM1A23D75
SSR RM 230V 75A DC IP
35-116
Switch Toggle ON (ON) SPDT Bat Lever Solder 6A 250VAC Panel Mount with Threads
BZ-2RQ69
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
BZ-R330-P4
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
GLDB01A2A
MICRO SWITCH™ Global Miniature Limit Switches: GLD Series, EN50047 Mounting Standard, Ther...