RU4S-A24
IDEC CorporationElectromechanical Relay 24VAC 164Ohm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RU4S-A24
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
6 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-55 to 60 °C
Coil Resistance:
164 Ohm
The IDEC part RU4S-A24 is an Electromechanical Relay with a coil voltage of 24VAC. This compact relay features a 4PDT (4 poles double throw) configuration, allowing for versatile switching capabilities. With a low coil resistance of 164 Ohm, the relay can handle a maximum current rating of 6A. The relay is designed to be mounted on a standard 27.5x21x41.6mm socket, making it easy to install and replace. Ideal for general-purpose applications, the IDEC RU4S-A24 relay provides reliable and efficient switching performance.
Search Keywords:
RU4SA24
IN STOCK:
68
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$14.60
$73.000
25
$13.34
$333.500
50
$12.54
$627.000
100
$11.75
$1,175.000
250
$11.63
$2,907.500
500
$11.51
$5,755.000
1,000
+
$11.40
$11,400.000
CUSTOMERS
ALSO BOUGHT
3TK2-48
DIN Rail - 86.36mmx17.78mm - Slotted
206036-2
Circular Connector - CPC Series 3 - Panel Mount Receptacle - 3 Contacts - Thermoplastic Bo...
IELHK11-1-72-50.0-01-V
Circuit Breaker Magnetic 2Pole 50A
1091QM1-24V
LED Panel Mount Indicator Red .500″ Small Dome 24V Tab Terminals
211400-1
Circular Connector - For Male Pins - 7 Position - Shell Size 13 - Crimp Contact Type - Con...