RU4S-C-A110
IDEC CorporationElectromechanical Relay 110/120VAC 4.55KOhm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RU4S-C-A110
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1
Relay Construction:
Non-Latching
AC Coil Voltage:
110,120 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
6 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-55 to 60 °C
Coil Resistance:
4.55 KOhm
A Plug-In Relay, with Input Voltage: 120VAC, Contact Rating: 6A, Contact Configuration: 4PDT, Options: Indicator Light , Gold Plated Contacts, and Terminal Type: Blade Plug-In
Search Keywords:
RU4SCA110
IN STOCK:
1,079
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$13.67
$68.350
25
$9.32
$233.000
50
$9.18
$459.000
100
$9.04
$904.000
250
$8.90
$2,225.000
500
$8.77
$4,385.000
1,000
+
$8.64
$8,640.000
CUSTOMERS
ALSO BOUGHT
2-520409-2
ULTRA-FAST 187 ASY REC 22-18 TPBR
3-647166-5
5P MTA100 HDR ASSY,SM,FL,LF
33E01
Contact Blocks N.C. SPST Screw
3299Y-1-505LF
Res Cermet Trimmer 5M Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 6.1 X 11.55mm) Pin Th...
PX0739/P
Circular Connector - Buccaneer Standard Series - Cable Mount Plug - 6 Contacts - Screw Pin...