RU4S-C-A220
IDEC CorporationElectromechanical Relay 220/240VAC 18.23KOhm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RU4S-C-A220
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
220,240 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
6 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-55 to 60 °C
Coil Resistance:
18.23 KOhm
Electromechanical Relay 220/240VAC 18.23KOhm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay
Search Keywords:
RU4SCA220
IN STOCK:
74
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$15.26
$76.300
25
$13.45
$336.250
50
$12.67
$633.500
100
$11.97
$1,197.000
250
$10.92
$2,730.000
500
$10.22
$5,110.000
1,000
+
$9.68
$9,680.000
Product Guides
Product Changes