RU4S-C-D12
IDEC CorporationElectromechanical Relay 12VDC 160Ohm 6A 4PDT(27.5x21x41.6)mm Socket General Purpose Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RU4S-C-D12
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
4PDT
Maximum Current Rating:
6 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-55 to 60 °C
Coil Resistance:
160 Ohm
The IDEC part RU4S-C-D12 is an Electromechanical Relay designed for general purpose applications. This relay operates with a 12VDC coil voltage and has a coil resistance of 160Ohm. It can handle a maximum current of 6A and features a 4PDT (4 Form C) configuration. The compact size of the relay measures approximately 27.5x21x41.6mm, making it suitable for various space-restricted applications. It includes a socket for easy installation and offers reliable performance and durability.
Search Keywords:
RU4SCD12
IN STOCK:
15
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$18.88
$94.400
25
$12.43
$310.750
50
$10.86
$543.000
100
$9.91
$991.000
250
$9.28
$2,320.000
500
$9.00
$4,500.000
1,000
+
$8.79
$8,790.000
CUSTOMERS
ALSO BOUGHT
35-148-BU
Switch Toggle ON OFF ON DPDT Bat Lever Screw 20A 277VAC Panel Mount with Threads
BK/HBH-I-R
Fuse Holder - Horizontal PCB Mount Body + Carrier for 1/4" x 1-1/4" Fuse
SY4S-05
Relay Accessories Relay Socket for Electromechanical Relay
GT5Y-2SN1D12
Time Delay Relay DPDT 5A 12VDC Plug-In
AL6M-M23P-R
Switch Push Button N.O./N.C. DPDT Round Button 250VAC 250VDC Momentary Contact Quick Conne...