RU4S-CD-D12
IDEC CorporationElectromechanical Relay 12VDC 160Ohm 6A 4PDT(21x27.5x35)mm Plug-In Universal Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RU4S-CD-D12
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
4PDT
Maximum Current Rating:
6 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-55 to 60 °C
Coil Resistance:
160 Ohm
The IDEC part RU4S-CD-D12 is an electromechanical relay with a 12VDC coil, 160Ohm resistance, and 6A switching capability. It features a 4PDT configuration and a compact plug-in design measuring 21x27.5x35mm. This universal relay is a reliable solution for a wide range of industrial applications, offering versatile and durable performance.
Search Keywords:
RU4SCDD12
IN STOCK:
201
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$11.40
$57.000
25
$10.23
$255.750
50
$9.70
$485.000
100
$9.26
$926.000
250
$9.16
$2,290.000
500
$8.79
$4,395.000
1,000
+
$8.14
$8,140.000
CUSTOMERS
ALSO BOUGHT
202507-1
Pin Contact Gold Crimp 16-18 AWG Machined
2TMA15-4
SPDT Subminiature Leaf Switch 10AMP 1/3HP 125/250VAC
AFB0824SHB
DC Fan Axial Ball Bearing 24V 14V to 26V 42.73CFM 42.5dB 80 X 80 X 15mm
BRE8A601
Timer - 10 MIN - Elec Reset - 120VAC - REVERSE START
PFB0924GHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 129.31CFM 60.5dB (92 X 92 X 38mm)