RU4S-CD-D24
IDEC CorporationElectromechanical Relay 24VDC 605Ohm 6A 4PDT(21x27.5x35)mm Plug-In Universal Relay .. Ver descripción completa
Atributo del producto
Valor de atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
IDEC Corporation
Nº de pieza:
RU4S-CD-D24
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Paquete estándar del proveedor:
1
Tipo de paquete:
Termination Style:
Solder
The IDEC RU4S-CD-D24 is a versatile and reliable electromechanical relay designed for multiple applications. This 24VDC relay features a low resistance coil, allowing for efficient operation with a resistance of 605Ohm. With a 4PDT configuration, this relay offers multiple switching options for a variety of circuits. The compact plug-in design measures 21x27.5x35mm, making it easy to install and replace. With a high current capacity of 6A, the IDEC RU4S-CD-D24 is a dependable choice for your relay needs.
Palabras clave de búsqueda:
RU4SCDD24
EN STOCK:
232
Puede enviar inmediatamente
Pedido Mínimo:
5
Plazo de entrega de fábrica
9 Semanas
Cantidad
Precio por unidad
Precio Ext.
5
$13.06
$65.300
25
$11.94
$298.500
50
$11.23
$561.500
100
$10.51
$1,051.000
250
$10.40
$2,600.000
500
$10.30
$5,150.000
1.000
+
$10.20
$10,200.000