RU4S-MD-D24
IDEC CorporationElectromechanical Relay 24VDC 605Ohm 6A 4PDT(21x27.5x35)mm Plug-In Universal Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RU4S-MD-D24
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT
Maximum Current Rating:
6 A
Mounting:
Connector
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-55 to 60 °C
Coil Resistance:
605 Ohm
Electromechanical Relay 24VDC 605Ohm 6A 4PDT(21x27.5x35)mm Plug-In Universal Relay
Search Keywords:
RU4SMDD24
IN STOCK:
42
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$17.00
$85.000
25
$15.54
$388.500
50
$14.61
$730.500
100
$13.68
$1,368.000
250
$13.47
$3,367.500
500
$13.27
$6,635.000
1,000
+
$13.07
$13,070.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
HW1B-V4F01-R
Switch Emergency Stop N.C. SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Moun...
SY4S-05C
Conn Relay Socket SKT 4 POS Screw ST SMD
46-05-08-502-03
Switch Push Button N.O./N.C. DPDT Round Button 0.25A 220VAC Momentary Contact PC Turret Th...
104M06QC100
RC EMI Filter - Radial - 1st Order - Low Pass - 1 Channel - R = 100Ohms - C = 0.1µF - 600V...
BZE6-2RN80
MICRO SWITCH™ Medium-Duty Limit Switches: BZ Series Enclosed Basic Switch, Side Mount, Die...