RY2S-LAC12V
IDEC CorporationElectromechanical Relay 12VAC 76.8Ohm 3A DPDT (27.5x14x41)mm Socket Miniature Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RY2S-LAC12V
RoHS:
Yes
HTS:
8536410020
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
12 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
3 A
Mounting:
Socket
Operating Temperature:
-25 to 55 °C
Dimension:
27.5 x 14 x 41 mm
Termination Style:
Quick Connect/PC Pin
Coil Current:
75 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 12VAC 76.8Ohm 3A DPDT (27.5x14x41)mm Socket Miniature Relay
Search Keywords:
RY2SLAC12V
This product is not in stock and cannot be back-ordered
Product Guides