RY2S-UAC120V
IDEC CorporationPower Relay 12VAC 76.8Ohm 3A DPDT(27.5x14x41)mm Socket Miniature Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RY2S-UAC120V
RoHS:
Yes
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
3 A
Mounting:
Socket
Termination Style:
Quick Connect & PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 55 °C
Coil Resistance:
8.1 KOhm
A Plug-In Relay, with Input Voltage: 120VAC, Contact Rating: 3A, Contact Configuration: DPDT, No Options, Gold Plated Contacts and Terminal Type: Blade Plug-In
Search Keywords:
RY2SUAC120V
IN STOCK:
182
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$12.05
$60.250
25
$10.74
$268.500
50
$10.14
$507.000
100
$9.63
$963.000
250
$9.39
$2,347.500
500
$8.62
$4,310.000
1,000
+
$8.54
$8,540.000
Product Guides
Accessories
SY2S-05
Conn Relay Socket SKT 2 POS Screw ST
SY2S-05C
Conn Relay Socket SKT 2 POS Screw ST SMD
SY2S-51
Conn Relay Socket SKT 2 POS Solder ST Thru-Hole
SFA-301
Connector Accessories Hold Down Clip
SY2S-02F1
Connector Accessories Hold Down Spring
SY2S-61
Conn Relay Socket SKT 2 POS ST Thru-Hole
SY4S-51F1
Connector Accessories Hold Down Spring
BNDN1000
DIN Rail, 35mm, 1m Long
Y778-011
Connector Accessories Hold Down Spring
CUSTOMERS
ALSO BOUGHT
AR9C011-A
Switch Access Push Button Switch Lens
LRA911-RS-B/120N
1-pole - OFF-None-ON - 10A/16A/10(4)A 250VAC/125VAC/250VAC not HP rated - Illuminated Red ...
SY2S-05
Conn Relay Socket SKT 2 POS Screw ST
RH1B-ULDC24V
Power Relay 24VDC 10A SPDT(27.5x14x42)mm Socket
10-8880
Solder Flux, High Voltage Putty