Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Idec Corporation
Part No:
RY2S-UAC240V
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
3 A
Mounting:
Socket
Termination Style:
Quick Connect & PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 55 °C
Coil Resistance:
26.71 KOhm
Power Relay 24VAC 300Ohm 3A DPDT(27.5x14x41)mm Socket Miniature Relay
Search Keywords:
RY2SUAC240V
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$21.55
$21.550
10
$18.41
$184.100
25
$17.84
$446.000
50
$17.31
$865.500
100
$15.66
$1,566.000
250
$15.23
$3,807.500
500
+
$15.00
$7,500.000