RY2S-UDC24V
IDEC CorporationPower Relay, Miniature, DPDT 3A - 27.5x14x41mm Socket - Coil: 24Vdc 32mA 750 Ohms
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RY2S-UDC24V
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
3 A
Mounting:
Socket
Termination Style:
Quick Connect & PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 55 °C
Coil Resistance:
750 Ohm
A Plug-In Relay, with Input Voltage: 24VDC, Contact Rating: 3A, Contact Configuration: DPDT, No Options, Gold Plated Contacts and Terminal Type: Blade Plug-In
Search Keywords:
RY2SUDC24V
IN STOCK:
75
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$10.62
$53.100
25
$9.56
$239.000
50
$8.97
$448.500
100
$8.50
$850.000
250
$8.13
$2,032.500
500
$7.71
$3,855.000
1,000
+
$7.21
$7,210.000
Accessories
SY2S-05
Conn Relay Socket SKT 2 POS Screw ST
SY2S-05C
Conn Relay Socket SKT 2 POS Screw ST SMD
SY2S-51
Conn Relay Socket SKT 2 POS Solder ST Thru-Hole
SY2S-61
Conn Relay Socket SKT 2 POS ST Thru-Hole
SY2S-02F1
Connector Accessories Hold Down Spring
SY4S-51F1
Connector Accessories Hold Down Spring
SFA-301
Connector Accessories Hold Down Clip
BNDN1000
DIN Rail, 35mm, 1m Long
Y778-011
Connector Accessories Hold Down Spring
CUSTOMERS
ALSO BOUGHT
KU325N
Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 25A/600V(Knf320N)
SMP-FSBA-645
Conn SMP Adapter 0Hz to 26.5GHz 50Ohm ST RCP/RCP Gold Automotive
7046-WH005
Hook-up Wire - Stranded - 14 (41/30) AWG - PVC White - 100 ft - Tinned Copper
1443997-1
Base Assembly 60 Position
640643-4
04P MTA156 COVER F/T