RY2S-ULAC120V
IDEC CorporationPower Relay 12VAC 76.8Ohm 3A DPDT(27.5x14x41)mm Socket Miniature Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RY2S-ULAC120V
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
3 A
Mounting:
Socket
Termination Style:
Quick Connect & PC Pin
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-25 to 55 °C
Coil Resistance:
8.1 KOhm
Power Relay 12VAC 76.8Ohm 3A DPDT(27.5x14x41)mm Socket Miniature Relay
Search Keywords:
RY2SULAC120V
Possible Replacement options available. See Alternatives
IN STOCK:
105
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$16.27
$81.350
25
$14.34
$358.500
50
$13.53
$676.500
100
$12.71
$1,271.000
250
$11.80
$2,950.000
500
$11.37
$5,685.000
1,000
+
$11.25
$11,250.000
Accessories
SY2S-05
Conn Relay Socket SKT 2 POS Screw ST
SY2S-05C
Conn Relay Socket SKT 2 POS Screw ST SMD
SY2S-51
Conn Relay Socket SKT 2 POS Solder ST Thru-Hole
SY2S-61
Conn Relay Socket SKT 2 POS ST Thru-Hole
SY2S-02F1
Connector Accessories Hold Down Spring
SY4S-51F1
Connector Accessories Hold Down Spring
SFA-301
Connector Accessories Hold Down Clip
BNDN1000
DIN Rail, 35mm, 1m Long
Y778-011
Connector Accessories Hold Down Spring