help desk software
DATA SHEET

RY42S-UAC120V

IDEC Corporation

Electromechanical Relay 120VAC 1A 4PDT (27.5x21x42)mm Socket Miniature Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RY42S-UAC120V
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
1 A
Mounting:
Socket
Operating Temperature:
-25 to 55 °C
Dimension:
27.5 x 21 x 42 mm
Termination Style:
Quick Connect/PC Pin
Coil Current:
N/A
Contact Form:
4 Form C
Electromechanical Relay 120VAC 1A 4PDT (27.5x21x42)mm Socket Miniature Relay
Search Keywords:
RY42SUAC120V
IN STOCK: 28
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.61
$78.050
25
$12.55
$313.750
50
$12.33
$616.500
100
$11.69
$1,169.000
250
$10.92
$2,730.000
500
$10.56
$5,280.000
1,000 +
$10.23
$10,230.000
Tools/3D Models
Product Guides