RY42S-ULAC110-120V
IDEC CorporationElectromechanical Relay 120VAC 1A 4PDT (27.5x21x42)mm Socket Miniature Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RY42S-ULAC110-120V
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
1 A
Mounting:
Socket
Operating Temperature:
-25 to 55 °C
Dimension:
27.5 x 21 x 42 mm
Termination Style:
Quick Connect/PC Pin
Coil Current:
N/A
Contact Form:
4 Form C
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 120VAC 1A 4PDT (27.5x21x42)mm Socket Miniature Relay
Search Keywords:
RY42SULAC110120V
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
Quantity
Unit Price
Ext. Price
1
$19.569
$19.569
5
$17.790
$88.950
25
$14.080
$352.000
50
$13.850
$692.500
100
$12.490
$1,249.000
250
$11.950
$2,987.500
500
$11.620
$5,810.000
1,000
+
$11.300
$11,300.000