RY4S-UAC240V
IDEC CorporationElectromechanical Relay 240VAC 5A 4PDT (27.5x21x42)mm Socket Miniature Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RY4S-UAC240V
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
Quick Connect & PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 55 °C
Coil Resistance:
N/A
Life Cycle:
Discontinued & Replaced
Electromechanical Relay 240VAC 5A 4PDT (27.5x21x42)mm Socket Miniature Relay
Search Keywords:
RY4SUAC240V
This product is discontinued, but still in stock
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
Quantity
Unit Price
Ext. Price
1
$12.43
$12.430
5
$11.30
$56.500
25
$9.09
$227.250
50
$8.92
$446.000
100
$8.46
$846.000
250
$7.90
$1,975.000
500
$7.65
$3,825.000
1,000
+
$7.41
$7,410.000
Product Guides