help desk software
DATA SHEET

RY4V-UDC12V

IDEC Corporation

Power Relay 24VDC 650Ohm 5A 4PDT(27.5x21x35.6)mm THT Miniature Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RY4V-UDC12V
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 55 °C
Coil Resistance:
160 Ohm
Life Cycle:
Discontinued
Power Relay 24VDC 650Ohm 5A 4PDT(27.5x21x35.6)mm THT Miniature Relay
Search Keywords:
RY4VUDC12V
  This product is discontinued, but still in stock
  Possible Replacement options available.  See Alternatives
IN STOCK: 85
Ships today, if you order in
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$17.57
$87.850
25
$13.22
$330.500
50
$12.22
$611.000
100
$11.26
$1,126.000
250
$11.15
$2,787.500
500
$11.04
$5,520.000
1,000 +
$10.93
$10,930.000
Tools/3D Models
Product Guides