Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RY4V-ULDC24V
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching10725
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT10703
Mounting:
Through Hole10716
Termination Style:
PC Pin10727
Push to Test Button:
No10724
Led Indicator:
Yes10708
Operating Temperature:
-25 to 55 °C
Power Relay 48VDC 2.6KOhm 5A 4PDT(27.5x21x35.6)mm THT Miniature Relay
Search Keywords:
RY4VULDC24V
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$13.59
$67.950
25
$11.83
$295.750
50
$11.30
$565.000
100
$10.52
$1,052.000
250
$9.95
$2,487.500
500
$9.68
$4,840.000
1,000
+
$9.53
$9,530.000
Product Guides