Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
SE9Z-HS2-C010
RoHS:
Yes
HTS:
8544499000
ECCN:
EAR99
Supplier Standard Pack
1
Connector Cable, 10m, IP65
Search Keywords:
SE9ZHS2C010
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$345.70
$345.700
3
$340.52
$1,021.560
5
$335.41
$1,677.050
10
+
$328.61
$3,286.100
Product Guides
CUSTOMERS
ALSO BOUGHT
3036136
Ground modular terminal block - connection method: Spring-cage connection - number of conn...
3044241
Ground modular terminal block - connection method: Screw connection - number of connection...
BW100EAG-3P075
Circuit Breaker Thermal Magnetic 3Pole 75A 690VAC/250VDC
3212066
Ground modular terminal block - connection method: Power-Turn connection - number of conne...