Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
SF1V-4-07L
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Relay Socket
Operating Temperature:
-40 to 85 °C
The SF1V-4-07L is a high-quality relay socket designed for use with SF1V series relays. This relay socket is built to provide secure and reliable connections, ensuring optimal performance for your relay applications. Featuring a compact design and easy installation, it is suitable for a wide range of industrial and commercial applications. The SF1V-4-07L relay socket is a must-have component for any professional electrical assembly, offering exceptional durability and efficiency.
Search Keywords:
SF1V407L
IN STOCK:
499
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$12.69
$63.450
25
$11.05
$276.250
50
$10.85
$542.500
100
$10.69
$1,069.000
250
$10.53
$2,632.500
500
$10.37
$5,185.000
1,000
+
$10.21
$10,210.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3053-RD005
Hook-up Wire 20AWG 1.8mm Tinned Copper - Red - 300VAC - 30.48m (100ft)/Spool
1-66504-0
D Sub Contact - HDP-20 Series Connectors - Socket - Brass - Gold Plated Contacts - 20-24 A...
205205-7
CRIMP SNAP RCPT ASSY,SIZE 2
350715-1
Connector Housing - Universal MATE-N-LOK Series - Plug - 6 Ways - 6.35 mm.
5205817-3
FEMALE SCREWLOCK KIT