Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
SFA-101
RoHS:
Yes
HTS:
8504404000
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Hold Down Clip
Dimension:
N/A
Operating Temperature:
N/A
Connector Accessories Hold Down Clip
Search Keywords:
SFA101
IN STOCK:
1,370
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4362
$21.810
500
$0.3567
$178.350
1,000
$0.3391
$339.100
2,500
$0.3357
$839.250
5,000
$0.3056
$1,528.000
7,500
$0.3025
$2,268.750
10,000
$0.2995
$2,995.000
15,000
+
$0.2965
$4,447.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
53887-1
PNL MT ADAPTER,MALE,POWER LOCK
207241-1
Circular Connector Clamp - Flexible - 17 - 6.35 mm - Thermoplastic - CPC Series.
TX2SS-24V
Signal Relay 24VDC 2A DPDT( (15mm 7.4mm 10mm)) SMD Automotive
207387-2
CABLE GRIP,SZ 17,CPC
RH1B-UDC24V
Power Relay 24VDC 10A SPDT(27.5x14x42)mm Socket