Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
SH1B-05C
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Relay Socket
Mounting:
DIN Rail
Operating Temperature:
N/A
The IDEC part SH1B-05C is a reliable and efficient connector relay socket designed for use in various electrical applications. With its 1 position and screw terminal connection, this socket allows for easy and secure installation of compatible relays. The socket is compatible with SMD technology, ensuring seamless integration into surface mount devices. Built to the highest standards of quality and durability, the SH1B-05C connector relay socket delivers exceptional performance and is widely preferred by professionals in the industry.
Search Keywords:
SH1B05C
IN STOCK:
346
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$5.717
$28.585
25
$4.410
$110.250
100
$4.107
$410.700
250
$4.024
$1,006.000
500
$3.984
$1,992.000
1,000
$3.944
$3,944.000
2,500
$3.905
$9,762.500
5,000
+
$3.866
$19,330.000
Product Guides
CUSTOMERS
ALSO BOUGHT
HW-LH3
Switch Access Lamp Holder Push Button Switch/Selector Switch
RH1B-UAC120V
Power Relay 120VAC 10A SPDT(27.5x14x42)mm Socket
RH1B-ULCAC120V
Power Relay 120VAC 10A SPDT(14x27.5x35.6)mm Socket
RH1B-ULCDC24V
Power Relay 24VDC 10A SPDT(14x27.5x35.6)mm Socket
RH1B-ULD-DC24V
Power Relay 24VDC 10A SPDT(27.5x14x42)mm Socket