Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
SH2B-05
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Relay Socket
Mounting:
DIN Rail
Operating Temperature:
N/A
The IDEC part SH2B-05 is a reliable and durable connection relay socket designed for easy installation and secure connectivity. With 8 positions and a screw terminal design, this socket provides a stable and secure connection for your relay needs. It is ideal for various industrial applications and is robust enough to withstand harsh environments. Don't compromise on reliability and choose the IDEC SH2B-05 for all your relay socket requirements.
Search Keywords:
SH2B05
IN STOCK:
1,416
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$8.98
$44.900
25
$5.74
$143.500
100
$5.08
$508.000
250
$4.91
$1,227.500
500
$4.84
$2,420.000
1,000
$4.77
$4,770.000
2,500
$4.69
$11,725.000
5,000
+
$4.62
$23,100.000
Product Guides
CUSTOMERS
ALSO BOUGHT
207008-5
CABLE CLAMP, SIZE 13
206061-1
This Square Flange Receptacle from TE’s Circular Plastic Connectors Series 1 mates with pl...
382811-6
SHUNT, ECON, PHBR 15 AU,BLACK
5746881-1
Screw Retainer Kit - D-Sub Locking & Mounting - Screw Length 7.62 mm (.3 in) - AMPLIMITE H...
MJTP1212C
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 1.57N Thru-Hole