Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
SH2B-62
RoHS:
Yes
HTS:
8504404000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Relay Socket
Mounting:
Through Hole
Operating Temperature:
N/A
The IDEC part SH2B-62 is a precision engineered relay socket designed for efficient and secure connection of Conn relays. With a 2-position configuration, this relay socket allows for seamless integration of relays into your electrical circuit. Featuring a sturdy construction, it ensures long-lasting durability and dependable performance. The through-hole design enables easy installation on printed circuit boards, delivering a reliable and stable connection. Ideal for various industrial and commercial applications, the IDEC SH2B-62 relay socket offers convenience and efficiency in relay management.
Search Keywords:
SH2B62
IN STOCK:
2,864
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$2.05
$51.250
100
$1.59
$159.000
250
$1.42
$355.000
500
$1.36
$680.000
1,000
$1.31
$1,310.000
2,500
$1.20
$3,000.000
5,000
$1.18
$5,900.000
7,500
+
$1.16
$8,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
93PR1KLF
Res Cermet Trimmer 1K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (12.7 X 6.35mm) Pin Thru-Hole ...
E108MD1V3BE
Sealed Miniature Toggle Switch
BK/AGC-10-R
Fuse Miniature 10A 250V Fast 2-Pin Cartridge Holder
TP04
Relay Socket for RB104 and RB105 relays
276002M
Rotary DIP Switch - 1 Pole BCD - 28VDC@125mA - PCB Through Hole