Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
SH3B-05C
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Type:
Relay Socket
Mounting:
DIN Rail
Operating Temperature:
N/A
The IDEC part SH3B-05C is a compact and reliable Conn Relay Socket commonly used for connecting electrical relays in various industrial applications. This socket features a 3-position design, allowing for easy and secure screw terminal connections. It is specifically designed for surface mount installation, ensuring a compact and space-saving solution for your relay applications. With its sturdy construction and reliable performance, the SH3B-05C is an excellent choice for any project that requires a durable and efficient relay socket.
Search Keywords:
SH3B05C
IN STOCK:
328
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$9.59
$47.950
25
$7.75
$193.750
50
$7.63
$381.500
100
$7.09
$709.000
250
$6.48
$1,620.000
500
$6.39
$3,195.000
1,000
+
$6.29
$6,290.000
CUSTOMERS
ALSO BOUGHT
![RH1B-ULCAC120V](https://www.masterelectronics.com/images/parts/largeimages/11588849.jpg)
RH1B-ULCAC120V
Power Relay 120VAC 10A SPDT(14x27.5x35.6)mm Socket
![RH1B-ULAC120V](https://www.masterelectronics.com/images/parts/largeimages/11588845.jpg)
RH1B-ULAC120V
Power Relay 120VAC 10A SPDT(27.5x14x42)mm Socket
![RH1B-ULCDC24V](https://www.masterelectronics.com/images/parts/largeimages/11588856.jpg)
RH1B-ULCDC24V
Power Relay 24VDC 10A SPDT(14x27.5x35.6)mm Socket
![RH3B-ULAC120V](https://www.masterelectronics.com/images/parts/largeimages/11589070.jpg)
RH3B-ULAC120V
Electromechanical Relay 3PDT 10A 120VAC Plug-In
![RH3B-ULCAC120V](https://www.masterelectronics.com/images/parts/largeimages/11589077.jpg)
RH3B-ULCAC120V
Power Relay 120VAC 10A 3PDT(31x27.5x35.6)mm Socket