Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
SH4B-02F1
RoHS:
Yes
HTS:
8504404000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Hold Down Spring
Operating Temperature:
N/A
Connector Accessories Hold Down Spring
Search Keywords:
SH4B02F1
IN STOCK:
1,102
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
50
$0.9846
$49.230
500
$0.4932
$246.600
1,000
$0.4293
$429.300
2,500
$0.4083
$1,020.750
5,000
$0.3942
$1,971.000
7,500
$0.3903
$2,927.250
10,000
$0.3864
$3,864.000
15,000
+
$0.3825
$5,737.500
CUSTOMERS
ALSO BOUGHT
4-1437292-3
Connector Accessories Wire Seal Plug Straight
350736-1
15P UMNL PLUG HSG
2FA54-73
Switch Toggle ON None OFF SPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Thread...
RH4B-UAC120V
Power Relay 120VAC 10A 4PDT(27.5x41x42)mm Socket
RY2KS-UAC120V
Power relay Over 2A