Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
SM2S-05C
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Relay Socket
Mounting:
DIN Rail
Operating Temperature:
N/A
The IDEC part SM2S-05C is a reliable and high-quality relay socket that is specifically designed to support 8 positions. This socket is equipped with screw terminals, allowing for easy and secure connections. With its cable mount design, it can be conveniently installed in various applications. The SM2S-05C is a perfect choice for anyone looking for a dependable connection solution for their relay needs.
Search Keywords:
SM2S05C
IN STOCK:
432
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$9.16
$45.800
25
$7.39
$184.750
100
$6.70
$670.000
250
$6.16
$1,540.000
500
$6.10
$3,050.000
1,000
$6.02
$6,020.000
2,500
$5.96
$14,900.000
5,000
+
$5.90
$29,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
108-0302-001
Red Banana Plug, Insulated, Round Solder/Solderless Hole
178803-8
Rectangular Connector Housing - Plug - Blade Contact - 2 Position - 2 Rows - 0.150" (3.81m...
108-0303-001
Black Banana Plug, Insulated, Round Solder/Solderless Hole
BM3RSB-6P3
Manual Motor Starter
A420-065937-00
AC Frame Solenoid