Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
SR3P-06
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Relay Socket
Mounting:
DIN Rail
Operating Temperature:
N/A
The IDEC part SR3P-06 is a reliable and efficient Conn Relay Socket with 11 positions. This socket is designed with screw terminal connections for easy and secure wiring. It is suitable for use with various relay applications, providing a stable and reliable connection. The SR3P-06 socket is compact in size and built to withstand rugged conditions, making it a perfect choice for demanding industrial environments. Trust IDEC to deliver high-quality relay sockets that offer exceptional performance and longevity.
Search Keywords:
SR3P06
IN STOCK:
165
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$10.07
$50.350
25
$8.86
$221.500
50
$8.41
$420.500
100
$8.04
$804.000
250
$7.62
$1,905.000
500
$7.31
$3,655.000
1,000
$7.02
$7,020.000
2,500
+
$6.95
$17,375.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PX0811
Connector Accessories Sealing Cap Straight
11-141
Barrier Strip - 11 Pole 22 Position - 6-32 Screw - ST Panel Mount - 20A
RR2KP-UDC12V
Electromechanical Relay DPDT 10A 12VDC 100Ohm Socket
RH2B-ULAC110-120V
Power Relay 110/120VAC 10A DPDT(27.5x21x42)mm Socket
HW1E-BV4F02-R
Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Moun...