Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
SV9Z-J20B
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Jumper
Pitch:
N/A
Number of Contacts:
20
Conn Jumper M 20 POS ST
Search Keywords:
SV9ZJ20B
IN STOCK:
115
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$5.165
$25.825
50
$4.766
$238.300
100
$4.611
$461.100
250
$4.565
$1,141.250
500
$4.519
$2,259.500
1,000
$4.474
$4,474.000
2,500
$4.420
$11,050.000
5,000
+
$4.360
$21,800.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SV9Z-J20S
Conn Jumper M 20 POS ST
RV8H-S-D24
Electromechanical Relay 24VDC 2.27KOhm 6A SPDT(93.4x6.1x74.2)mm Socket Interface Relay
2907571
Thermomagnetic device circuit breaker - number of positions: 1 - width: 17.6 mm - mount...
SV9Z-PW10
Marking Plate For Use With 6Mm Interface Relays
RV8H-L-D24
Electromechanical Relay 24VDC 2.27KOhm 6A SPDT Socket Interface Relay