Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
SY2S-05
RoHS:
Yes
HTS:
8536490050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Relay Socket
Mounting:
DIN Rail
Operating Temperature:
N/A
A DIN Mount Socket for RY2S, RY22S Relays, with Number of Terminals: 08, and a Screw Terminal type.
Search Keywords:
SY2S05
IN STOCK:
397
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$7.769
$38.845
25
$5.808
$145.200
100
$5.288
$528.800
250
$5.073
$1,268.250
500
$4.810
$2,405.000
1,000
$4.762
$4,762.000
2,500
$4.714
$11,785.000
5,000
+
$4.667
$23,335.000
CUSTOMERS
ALSO BOUGHT
1427G
handle - round chrome metal 3" mounting hole center & 1.75" height
RH2B-ULAC110-120V
Power Relay 110/120VAC 10A DPDT(27.5x21x42)mm Socket
RH2B-ULDC24V
Power Relay 24VDC 10A DPDT(27.5x21x42)mm Socket
RH2B-ULDC12V
Power Relay 12VDC 10A DPDT(27.5x21x42)mm Socket
GT3F-1AD24
Time Delay Relay 24VDC 24VAC 5A SPDT(36x40x72.2)mm Socket Timer Relay