Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
SY4S-62
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Relay Socket
Mounting:
Through Hole
Operating Temperature:
N/A
Conn Relay Socket SKT 4 POS ST Thru-Hole
Search Keywords:
SY4S62
IN STOCK:
405
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$1.722
$43.050
100
$1.443
$144.300
250
$1.310
$327.500
500
$1.226
$613.000
1,000
$1.122
$1,122.000
2,500
$1.111
$2,777.500
5,000
$1.100
$5,500.000
7,500
+
$1.089
$8,167.500
Product Guides
CUSTOMERS
ALSO BOUGHT
S300SA
Speakers Alnico 250+20%Hz 0.5W 90±3dBA 8±15%Ohm Square Solder Lug
560
Specialty Tools, Fibroid Fish Paper Vulcanized Cellulose Fiber For All Electrical Insulati...
24-6040-0053
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 1.27mm (0.050in) - 1 lb Spool
GT5Y-2SN1D12
Time Delay Relay DPDT 5A 12VDC Plug-In
P7SA14P