Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
TW-LH2
RoHS:
Yes
HTS:
8504404000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
The IDEC TW-LH2 Long Lamp Holder is an essential component for secure and efficient lighting installations. This lamp holder features a sturdy construction and is designed to securely hold longer lamps in place. Its versatile design allows for easy installation and compatibility with various lamp types. With its high-quality build and reliable performance, the IDEC TW-LH2 Long Lamp Holder ensures a safe and long-lasting lighting solution.
Search Keywords:
TWLH2
IN STOCK:
139
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$6.221
$62.210
100
$3.482
$348.200
250
$2.968
$742.000
500
$2.750
$1,375.000
1,000
$2.677
$2,677.000
2,500
$2.646
$6,615.000
5,000
$2.619
$13,095.000
7,500
+
$2.593
$19,447.500
CUSTOMERS
ALSO BOUGHT
ABFW-200
Switch Access Round with Full Shroud Recessed Operator Push Button Switch
ALFW-0600
Switch Access Round Extended Operator with Full Shroud Push Button Switch
APW-199
22mm NEMA Style Pushbuttons
TW-F486B
Finger Safe Full size Transformer for TW series; 480VAC to 6VAC
LSTD-2G
Green LED Lamp with screw terminals