help desk software
DATA SHEET

UP1-2419-G

IDEC Corporation

10mm, DC 24V

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
UP1-2419-G
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Bezel Shape:
Round13561
Bezel Color:
N/A
Lens Shape:
Round Flush13564
Lens Color:
Green13563
Light Source:
LED13565
Light Source Color:
Green13566
Typical Operating Voltage:
2413576VDC
Typical Operating Current:
15 mA
Terminal Type:
Solder Lug13574
Family:
UP
10mm, DC 24V
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.98
$34.900
25
$5.85
$146.250
100
$5.42
$542.000
250
$5.19
$1,297.500
500
$4.97
$2,485.000
1,000
$4.84
$4,840.000
2,500
$4.71
$11,775.000
5,000 +
$4.64
$23,200.000
Tools/3D Models
Product Guides